
T495D157M016ATE085 | |
|---|---|
DigiKey Part Number | 399-5159-2-ND - Tape & Reel (TR) 399-5159-1-ND - Cut Tape (CT) 399-5159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157M016ATE085 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M016ATE085 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 85mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $24.38500 | $243.85 |
| 50 | $20.44860 | $1,022.43 |
| 100 | $19.23010 | $1,923.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.16978 | $8,584.89 |
| 1,000 | $16.53155 | $16,531.55 |
| 1,500 | $16.21170 | $24,317.55 |
| 2,500 | $15.85730 | $39,643.25 |
| 3,500 | $15.64998 | $54,774.93 |
| 5,000 | $15.45053 | $77,252.65 |

