150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME157M016R0030

DigiKey Part Number
478-3632-2-ND - Tape & Reel (TR)
478-3632-1-ND - Cut Tape (CT)
478-3632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME157M016R0030
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.74000$49.74
10$36.36400$363.64
50$31.03620$1,551.81
100$29.38690$2,938.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$26.91143$10,764.57
800$25.99104$20,792.83
1,200$25.52968$30,635.62
2,000$25.01836$50,036.72
2,800$24.71926$69,213.93
Manufacturers Standard Package