TPSD227K010P0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $20.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,920
Unit Price: $16.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $17.84769
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $20.15682
Datasheet

Direct


KYOCERA AVX
In Stock: 11,894
Unit Price: $15.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 31,198
Unit Price: $8.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.55570
Datasheet

Similar


KYOCERA AVX
In Stock: 1,678
Unit Price: $14.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,850
Unit Price: $14.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $381.27206
Datasheet

Similar


KYOCERA AVX
In Stock: 3,850
Unit Price: $46.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,385
Unit Price: $21.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,243
Unit Price: $15.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,876
Unit Price: $10.93000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD227K010P0100

DigiKey Part Number
TPSD227K010P0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227K010P0100
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.84769$44,619.22
Manufacturers Standard Package