THJE227K010AJH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 31,164
Unit Price: $8.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.68968
Datasheet

Similar


KYOCERA AVX
In Stock: 1,678
Unit Price: $14.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,850
Unit Price: $14.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,850
Unit Price: $46.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $17.84769
Datasheet

Similar


KYOCERA AVX
In Stock: 5,385
Unit Price: $21.70000
Datasheet

Similar


KYOCERA AVX
In Stock: 15,243
Unit Price: $15.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,910
Unit Price: $16.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,676
Unit Price: $10.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $27.15808
Datasheet

Similar


KYOCERA AVX
In Stock: 1,882
Unit Price: $14.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $20.15682
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $16.79554
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJE227K010AJH

DigiKey Part Number
478-5639-2-ND - Tape & Reel (TR)
478-5639-1-ND - Cut Tape (CT)
478-5639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJE227K010AJH
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJE227K010AJH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$381.27206$1,220,070.59