
TAJY227K010RNJ | |
|---|---|
DigiKey Part Number | 478-3284-2-ND - Tape & Reel (TR) 478-3284-1-ND - Cut Tape (CT) 478-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY227K010RNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY227K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.79200 | $97.92 |
| 50 | $7.85480 | $392.74 |
| 100 | $7.25790 | $725.79 |
| 500 | $6.24850 | $3,124.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.93617 | $5,936.17 |
| 2,000 | $5.67896 | $11,357.92 |
| 3,000 | $5.55017 | $16,650.51 |
| 5,000 | $5.40738 | $27,036.90 |
| 7,000 | $5.32386 | $37,267.02 |
| 10,000 | $5.24354 | $52,435.40 |

