


TPSD227K010R0040 | |
|---|---|
DigiKey Part Number | 478-9181-2-ND - Tape & Reel (TR) 478-9181-1-ND - Cut Tape (CT) 478-9181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0040 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $14.22800 | $142.28 |
| 50 | $11.65840 | $582.92 |
| 100 | $10.86470 | $1,086.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.71156 | $4,855.78 |
| 1,000 | $9.28731 | $9,287.31 |
| 1,500 | $9.07475 | $13,612.12 |
| 2,500 | $8.83918 | $22,097.95 |
| 3,500 | $8.70144 | $30,455.04 |
| 5,000 | $8.56892 | $42,844.60 |
| 6,000 | $8.50609 | $51,036.54 |

