


TPSD227K010R0100 | |
|---|---|
DigiKey Part Number | 478-3322-2-ND - Tape & Reel (TR) 478-3322-1-ND - Cut Tape (CT) 478-3322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.86100 | $108.61 |
| 50 | $8.76240 | $438.12 |
| 100 | $8.11460 | $811.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.01788 | $3,508.94 |
| 1,000 | $6.67841 | $6,678.41 |
| 1,500 | $6.50841 | $9,762.61 |
| 2,500 | $6.31993 | $15,799.83 |
| 3,500 | $6.20977 | $21,734.19 |
| 5,000 | $6.10377 | $30,518.85 |

