220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPMD227K010R0035

DigiKey Part Number
478-4636-2-ND - Tape & Reel (TR)
478-4636-1-ND - Cut Tape (CT)
478-4636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMD227K010R0035
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.62000$46.62
10$33.91400$339.14
50$28.85920$1,442.96
100$27.29460$2,729.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.64608$12,323.04
1,000$23.82558$23,825.58
1,500$23.41456$35,121.84
2,500$22.95880$57,397.00
3,500$22.69216$79,422.56
Manufacturers Standard Package