
TAJE227K010RNJ | |
|---|---|
DigiKey Part Number | 478-3951-2-ND - Tape & Reel (TR) 478-3951-1-ND - Cut Tape (CT) 478-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K010RNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.78400 | $97.84 |
| 50 | $7.84820 | $392.41 |
| 100 | $7.25220 | $725.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.35768 | $2,543.07 |
| 800 | $6.02534 | $4,820.27 |
| 1,200 | $5.85885 | $7,030.62 |
| 2,000 | $5.67436 | $11,348.72 |
| 2,800 | $5.56645 | $15,586.06 |
| 4,000 | $5.46269 | $21,850.76 |

