TPSB476K010S0350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Direct


KYOCERA AVX
In Stock: 18,503
Unit Price: $5.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $15.77198
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 77,499
Unit Price: $3.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $25.46843
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.90320
Datasheet

Similar


KYOCERA AVX
In Stock: 61,008
Unit Price: $5.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,323
Unit Price: $5.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,337
Unit Price: $5.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.84768
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.27928
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
TAJ, TCJ Series

TPSB476K010S0350

DigiKey Part Number
TPSB476K010S0350-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476K010S0350
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.84768$22,781.44
Manufacturers Standard Package