


TPSB476K010R0350 | |
|---|---|
DigiKey Part Number | 478-9088-2-ND - Tape & Reel (TR) 478-9088-1-ND - Cut Tape (CT) 478-9088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K010R0350 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.12500 | $31.25 |
| 50 | $2.37240 | $118.62 |
| 100 | $2.13920 | $213.92 |
| 500 | $1.74658 | $873.29 |
| 1,000 | $1.62517 | $1,625.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55583 | $3,111.66 |
| 4,000 | $1.47200 | $5,888.00 |
| 6,000 | $1.43002 | $8,580.12 |
| 10,000 | $1.38350 | $13,835.00 |
| 14,000 | $1.35630 | $18,988.20 |
| 20,000 | $1.33014 | $26,602.80 |
| 24,000 | $1.31774 | $31,625.76 |
| 48,000 | $1.27598 | $61,247.04 |
| 50,000 | $1.27376 | $63,688.00 |

