47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
TAJ, TCJ Series

TPSB476K010R0650

DigiKey Part Number
478-1760-2-ND - Tape & Reel (TR)
478-1760-1-ND - Cut Tape (CT)
478-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K010R0650
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.33700$33.37
50$2.53720$126.86
100$2.29250$229.25
500$1.87760$938.80
1,000$1.74951$1,749.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.48677$2,973.54
4,000$1.40565$5,622.60
6,000$1.36504$8,190.24
10,000$1.32002$13,200.20
14,000$1.29370$18,111.80
20,000$1.26838$25,367.60
24,000$1.25638$30,153.12
48,000$1.21598$58,367.04
50,000$1.21382$60,691.00
Manufacturers Standard Package