TAJB476K010B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10,483
Unit Price: $4.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $15.77198
Datasheet

Direct


KYOCERA AVX
In Stock: 77,499
Unit Price: $3.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.54398
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $25.46843
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.90320
Datasheet

Similar


KYOCERA AVX
In Stock: 61,008
Unit Price: $5.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 18,503
Unit Price: $5.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,323
Unit Price: $5.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,337
Unit Price: $5.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.84768
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.84768
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476K010B

DigiKey Part Number
TAJB476K010B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB476K010B
Description
CAP TANT 47UF 10% 10V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476K010B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.