
TAJB476K010RNJ | |
|---|---|
DigiKey Part Number | 478-1693-2-ND - Tape & Reel (TR) 478-1693-1-ND - Cut Tape (CT) 478-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476K010RNJ |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60640 | $80.32 |
| 100 | $1.43550 | $143.55 |
| 500 | $1.14592 | $572.96 |
| 1,000 | $1.05654 | $1,056.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98309 | $1,966.18 |
| 4,000 | $0.92268 | $3,690.72 |
| 6,000 | $0.89242 | $5,354.52 |
| 10,000 | $0.85888 | $8,588.80 |
| 14,000 | $0.83929 | $11,750.06 |
| 20,000 | $0.82043 | $16,408.60 |

