


TPSB476K010R0250 | |
|---|---|
DigiKey Part Number | 478-3085-2-ND - Tape & Reel (TR) 478-3085-1-ND - Cut Tape (CT) 478-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476K010R0250 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB476K010R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.89700 | $38.97 |
| 50 | $2.98440 | $149.22 |
| 100 | $2.70240 | $270.24 |
| 500 | $2.22622 | $1,113.11 |
| 1,000 | $2.07897 | $2,078.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.95787 | $3,915.74 |
| 4,000 | $1.85822 | $7,432.88 |
| 6,000 | $1.80829 | $10,849.74 |
| 10,000 | $1.75296 | $17,529.60 |
| 14,000 | $1.72061 | $24,088.54 |
| 20,000 | $1.68949 | $33,789.80 |

