Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

TPME106K050H0120 | |
|---|---|
DigiKey Part Number | TPME106K050H0120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME106K050H0120 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME106K050R0120 | KYOCERA AVX | 37 | 478-3309-1-ND | $69.96000 | Direct |
| TPME106K050S0120 | KYOCERA AVX | 1,537 | 478-9017-1-ND | $69.88000 | Direct |
| TAJD106K050RNJ | KYOCERA AVX | 13 | 478-2380-1-ND | $13.15000 | Similar |
| TAJE106K050ANJ | KYOCERA AVX | 0 | TAJE106K050ANJ-ND | $42.94008 | Similar |
| TAJE106K050RNJ | KYOCERA AVX | 0 | 478-3291-1-ND | $23.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $76.21988 | $30,487.95 |








