
T510X106K050ATE120 | |
---|---|
DigiKey Part Number | 399-4806-2-ND - Tape & Reel (TR) 399-4806-1-ND - Cut Tape (CT) 399-4806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X106K050ATE120 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X106K050ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.41000 | $95.41 |
10 | $73.22600 | $732.26 |
50 | $64.36120 | $3,218.06 |
100 | $62.73780 | $6,273.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $51.25618 | $25,628.09 |