
T491X106K050AT | |
---|---|
DigiKey Part Number | 399-8405-2-ND - Tape & Reel (TR) 399-8405-1-ND - Cut Tape (CT) 399-8405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106K050AT |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X106K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $17.02100 | $170.21 |
50 | $14.06220 | $703.11 |
100 | $13.14750 | $1,314.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.60050 | $5,800.25 |
1,000 | $11.12147 | $11,121.47 |
1,500 | $10.88149 | $16,322.23 |
2,500 | $10.61548 | $26,538.70 |
3,500 | $10.45992 | $36,609.72 |
5,000 | $10.31019 | $51,550.95 |
6,000 | $10.23928 | $61,435.68 |