
TPME106K050S0120 | |
|---|---|
DigiKey Part Number | 478-9017-2-ND - Tape & Reel (TR) 478-9017-1-ND - Cut Tape (CT) 478-9017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME106K050S0120 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.88000 | $69.88 |
| 10 | $52.36300 | $523.63 |
| 50 | $45.36460 | $2,268.23 |
| 100 | $43.19900 | $4,319.90 |
| 500 | $40.89654 | $20,448.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $37.82739 | $56,741.08 |

