
293D106X9050E2TE3 | |
|---|---|
DigiKey Part Number | 718-1022-2-ND - Tape & Reel (TR) 718-1022-1-ND - Cut Tape (CT) 718-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9050E2TE3 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X9050D2T | Vishay Sprague | 951 | 718-2288-1-ND | $60.84000 | Direct |
| 593D106X9050E2TE3 | Vishay Sprague | 3,218 | 718-1029-1-ND | $18.83000 | Similar |
| TR3D106K050C0550 | Vishay Sprague | 6,790 | 718-1335-1-ND | $26.47000 | Similar |
| TR3E106K050C0300 | Vishay Sprague | 119 | 718-1543-1-ND | $44.72000 | Similar |
| T491D106K050AT | KEMET | 1,862 | 399-8361-1-ND | $23.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $12.53000 | $125.30 |
| 50 | $10.18480 | $509.24 |
| 100 | $9.45970 | $945.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.37318 | $3,349.27 |
| 800 | $7.96941 | $6,375.53 |
| 1,200 | $7.76713 | $9,320.56 |
| 2,000 | $7.54290 | $15,085.80 |
| 2,800 | $7.41180 | $20,753.04 |
| 4,000 | $7.28569 | $29,142.76 |

