TAJE106K050ANJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $23.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 3
Unit Price: $13.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $76.21988
Datasheet

Similar


KYOCERA AVX
In Stock: 34
Unit Price: $69.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,537
Unit Price: $69.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,023
Unit Price: $27.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,074
Unit Price: $19.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,140
Unit Price: $21.95000
Datasheet

Upgrade


KEMET
In Stock: 5,036
Unit Price: $28.04000
Datasheet

Similar


Vishay Sprague
In Stock: 19
Unit Price: $18.42000
Datasheet

Similar


Vishay Sprague
In Stock: 3,218
Unit Price: $18.83000
Datasheet

Similar


Vishay Sprague
In Stock: 951
Unit Price: $60.84000
Datasheet

Similar


KEMET
In Stock: 1,862
Unit Price: $23.18000
Datasheet

Similar


KEMET
In Stock: 1,911
Unit Price: $29.35000
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106K050ANJ

DigiKey Part Number
TAJE106K050ANJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE106K050ANJ
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106K050ANJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE106K050RNJKYOCERA AVX0478-3291-1-ND$23.68000Direct
TAJD106K050RNJKYOCERA AVX3478-2380-1-ND$13.15000Similar
TPME106K050H0120KYOCERA AVX0TPME106K050H0120-ND$76.21988Similar
TPME106K050R0120KYOCERA AVX34478-3309-1-ND$69.96000Similar
TPME106K050S0120KYOCERA AVX1,537478-9017-1-ND$69.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$42.94008$17,176.03
Manufacturers Standard Package