
T498D106K050ATE1K0 | |
|---|---|
DigiKey Part Number | 399-4770-2-ND - Tape & Reel (TR) 399-4770-1-ND - Cut Tape (CT) 399-4770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D106K050ATE1K0 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498D106K050ATE1K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 50 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.04000 | $28.04 |
| 10 | $19.61600 | $196.16 |
| 50 | $16.28680 | $814.34 |
| 100 | $15.25580 | $1,525.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.51302 | $6,756.51 |
| 1,000 | $12.97320 | $12,973.20 |
| 1,500 | $12.70282 | $19,054.23 |
| 2,500 | $12.40305 | $31,007.62 |
| 3,500 | $12.22777 | $42,797.19 |
| 5,000 | $12.05915 | $60,295.75 |

