Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106K050R0250

DigiKey Part Number
478-6253-2-ND - Tape & Reel (TR)
478-6253-1-ND - Cut Tape (CT)
478-6253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106K050R0250
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE106K050R0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.85000$26.85
10$18.83600$188.36
50$15.63380$781.69
100$14.64430$1,464.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.42355$5,369.42
800$12.86079$10,288.63
1,200$12.57891$15,094.69
2,000$12.26646$24,532.92
2,800$12.08381$33,834.67
4,000$11.90800$47,632.00
4,800$11.82473$56,758.70
Manufacturers Standard Package