TAJY686K010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $89.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,216
Unit Price: $56.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $32.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $10.90800
Datasheet

Similar


Vishay Sprague
In Stock: 174
Unit Price: $32.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $50.83500
Datasheet

Similar


Vishay Sprague
In Stock: 723
Unit Price: $37.00000
Datasheet

Similar


KEMET
In Stock: 231
Unit Price: $34.00000
Datasheet

Similar


KEMET
In Stock: 1,813
Unit Price: $53.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $99.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.12400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.56400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $21.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.98600
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY686K010RNJ

DigiKey Part Number
478-8946-2-ND - Tape & Reel (TR)
478-8946-1-ND - Cut Tape (CT)
478-8946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY686K010RNJ
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY686K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$6.89628$41,377.68