
TAJY686K016RNJ | |
---|---|
DigiKey Part Number | 478-8947-2-ND - Tape & Reel (TR) 478-8947-1-ND - Cut Tape (CT) 478-8947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY686K016RNJ |
Description | CAP TANT 68UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY686K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $7.47345 | $44,840.70 |