Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D686X9016D2T | |
|---|---|
DigiKey Part Number | 595D686X9016D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D686X9016D2T |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X9016D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9016D2TE3 | Vishay Sprague | 1,818 | 718-1096-1-ND | $8.71000 | Similar |
| 293D686X9016E2TE3 | Vishay Sprague | 0 | 293D686X9016E2TE3-ND | $8.56475 | Similar |
| 592D686X9016D2T20H | Vishay Sprague | 0 | 592D686X9016D2T20H-ND | $13.23259 | Similar |
| 593D686X9016D2TE3 | Vishay Sprague | 527 | 718-593D686X9016D2TE3CT-ND | $9.70000 | Similar |
| 593D686X9016E2TE3 | Vishay Sprague | 0 | 593D686X9016E2TE3-ND | $10.05263 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.26612 | $11,133.06 |












