Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D686X9010D2T15H | |
|---|---|
DigiKey Part Number | 592D686X9010D2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D686X9010D2T15H |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D686X9010D2T15H Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9010D2TE3 | Vishay Sprague | 383 | 718-1095-1-ND | $9.04000 | Similar |
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | $10.36000 | Similar |
| TR3D686K010C0070 | Vishay Sprague | 0 | TR3D686K010C0070-ND | $8.43872 | Similar |
| TR3D686K010C0100 | Vishay Sprague | 0 | 718-1782-2-ND | $6.00088 | Similar |
| TR3D686K010C0150 | Vishay Sprague | 0 | TR3D686K010C0150-ND | $5.10604 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.62498 | $14,624.98 |









