TAJD686K010SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.90510
Datasheet

Similar


Vishay Sprague
In Stock: 383
Unit Price: $9.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.62498
Datasheet

Similar


Vishay Sprague
In Stock: 572
Unit Price: $10.36000
Datasheet

Similar


KEMET
In Stock: 3,052
Unit Price: $8.88000
Datasheet

Similar


KEMET
In Stock: 1,461
Unit Price: $14.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $26.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $11.66845
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.43872
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.00088
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.10604
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD686K010SNJ

DigiKey Part Number
TAJD686K010SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD686K010SNJ
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD686K010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.96424$7,410.60
Manufacturers Standard Package