
T491D686K010AT | |
|---|---|
DigiKey Part Number | 399-8396-2-ND - Tape & Reel (TR) 399-8396-1-ND - Cut Tape (CT) 399-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K010AT |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.58500 | $65.85 |
| 50 | $5.17620 | $258.81 |
| 100 | $4.74220 | $474.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.00896 | $2,004.48 |
| 1,000 | $3.78230 | $3,782.30 |
| 1,500 | $3.66876 | $5,503.14 |
| 2,500 | $3.54294 | $8,857.35 |
| 3,500 | $3.46938 | $12,142.83 |
| 5,000 | $3.39860 | $16,993.00 |

