
T495D686K010ATE150 | |
|---|---|
DigiKey Part Number | 399-8523-2-ND - Tape & Reel (TR) 399-8523-1-ND - Cut Tape (CT) 399-8523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K010ATE150 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.34000 | $93.40 |
| 50 | $7.48000 | $374.00 |
| 100 | $6.90440 | $690.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.93230 | $2,966.15 |
| 1,000 | $5.63132 | $5,631.32 |
| 1,500 | $5.48061 | $8,220.92 |
| 2,500 | $5.31359 | $13,283.97 |
| 3,500 | $5.21588 | $18,255.58 |
| 5,000 | $5.12193 | $25,609.65 |

