TAJE106K050B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $30.58085
Datasheet

Direct


KYOCERA AVX
In Stock: 1,150
Unit Price: $25.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,742
Unit Price: $13.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $49.37080
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $67.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,801
Unit Price: $67.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 85
Unit Price: $26.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $20.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,058
Unit Price: $21.07000
Datasheet

Upgrade


KEMET
In Stock: 1,788
Unit Price: $26.92000
Datasheet

Similar


Vishay Sprague
In Stock: 4,885
Unit Price: $16.09000
Datasheet

Similar


Vishay Sprague
In Stock: 2,338
Unit Price: $16.42000
Datasheet

Similar


Vishay Sprague
In Stock: 1,676
Unit Price: $53.01000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE106K050B

DigiKey Part Number
TAJE106K050B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE106K050B
Description
CAP TANT 10UF 10% 50V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJE106K050B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable