Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM21ACG1H222JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H222JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H222JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H222JU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H222JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1H222FU | KYOCERA AVX | 7,781 | 478-KGM21ACG1H222FUCT-ND | $5.02000 | Upgrade |
| KGM21ACG1H222GU | KYOCERA AVX | 7,981 | 478-KGM21ACG1H222GUCT-ND | $3.95000 | Upgrade |
| 0805N222J500CT | Walsin Technology Corporation | 3,701 | 1292-1593-1-ND | $0.82000 | Direct |
| C0805C222J5GACTU | KEMET | 36,798 | 399-C0805C222J5GACTUCT-ND | $4.03000 | Direct |
| C2012C0G1H222J060AA | TDK | 76,652 | 445-7507-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.87320 | $43.66 |
| 100 | $0.76950 | $76.95 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.54097 | $540.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47463 | $1,423.89 |
| 6,000 | $0.44219 | $2,653.14 |
| 9,000 | $0.42597 | $3,833.73 |
| 15,000 | $0.40798 | $6,119.70 |
| 21,000 | $0.39746 | $8,346.66 |
| 30,000 | $0.38735 | $11,620.50 |









