Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C222JBFNNNF | |
|---|---|
DigiKey Part Number | CL21C222JBFNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C222JBFNNNF |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C222JBFNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C222JBFNNNE | Samsung Electro-Mechanics | 70,413 | 1276-2993-1-ND | $0.99000 | Parametric Equivalent |
| CL21C222JBFNNNG | Samsung Electro-Mechanics | 3,484 | 1276-6492-1-ND | $0.99000 | Parametric Equivalent |
| C0805C222J5GACTU | KEMET | 36,798 | 399-C0805C222J5GACTUCT-ND | $4.03000 | Direct |
| C2012C0G1H222J060AA | TDK | 76,652 | 445-7507-1-ND | $1.15000 | Direct |
| C2012C0G1H222J085AA | TDK | 147,688 | 445-1332-1-ND | $1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.11067 | $55,335.00 |






