GRM2165C1H222JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 15,495
Unit Price: $1.07000
Datasheet

Direct


KEMET
In Stock: 36,798
Unit Price: $4.03000
Datasheet

Direct


TDK
In Stock: 76,652
Unit Price: $1.15000
Datasheet

Direct


TDK
In Stock: 147,688
Unit Price: $1.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.67461
Datasheet

Upgrade


KEMET
In Stock: 7,426
Unit Price: $16.69000
Datasheet

Upgrade


KEMET
In Stock: 11,152
Unit Price: $10.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.20768
Datasheet

Upgrade


KEMET
In Stock: 13,308
Unit Price: $4.36000
Datasheet

Upgrade


TDK
In Stock: 5,084
Unit Price: $1.89000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 70,413
Unit Price: $0.99000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11067
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 3,484
Unit Price: $0.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.06000
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H222JA01J

DigiKey Part Number
GRM2165C1H222JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H222JA01J
Description
CAP CER 2200PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H222JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A222JA01DMurata Electronics15,495490-6448-1-ND$1.07000Upgrade
C0805C222J5GACTUKEMET36,798399-C0805C222J5GACTUCT-ND$4.03000Direct
C2012C0G1H222J060AATDK76,652445-7507-1-ND$1.15000Direct
C2012C0G1H222J085AATDK147,688445-1332-1-ND$1.32000Direct
C0805C222F1GACTUKEMET0399-C0805C222F1GACTUTR-ND$6.67461Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34995$3,499.50
Manufacturers Standard Package