

C2012C0G1H222J060AA | |
|---|---|
DigiKey Part Number | 445-7507-2-ND - Tape & Reel (TR) 445-7507-1-ND - Cut Tape (CT) 445-7507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H222J060AA |
Description | CAP CER 2200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H222J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H222J085AA | TDK | 147,688 | 445-1332-1-ND | $1.32000 | Direct |
| C2012C0G2W221K060AA | TDK | 5,084 | 445-15314-1-ND | $1.89000 | Upgrade |
| C0805C222J5GACTU | KEMET | 36,798 | 399-C0805C222J5GACTUCT-ND | $4.03000 | Direct |
| C0805C222J5GALTU | KEMET | 0 | 399-C0805C222J5GALTUTR-ND | $1.20361 | Direct |
| GRM2165C1H222JA01D | Murata Electronics | 32,694 | 490-1628-1-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29860 | $149.30 |
| 1,000 | $0.26753 | $267.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21462 | $858.48 |
| 8,000 | $0.19785 | $1,582.80 |
| 12,000 | $0.18946 | $2,273.52 |
| 20,000 | $0.18016 | $3,603.20 |
| 28,000 | $0.17472 | $4,892.16 |
| 40,000 | $0.16950 | $6,780.00 |


