

C2012C0G2A222J085AA | |
|---|---|
DigiKey Part Number | 445-2322-2-ND - Tape & Reel (TR) 445-2322-1-ND - Cut Tape (CT) 445-2322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A222J085AA |
Description | CAP CER 2200PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A222J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.33790 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27388 | $1,095.52 |
| 8,000 | $0.25370 | $2,029.60 |
| 12,000 | $0.24360 | $2,923.20 |
| 20,000 | $0.23241 | $4,648.20 |
| 28,000 | $0.22587 | $6,324.36 |
| 40,000 | $0.21957 | $8,782.80 |


