2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO9BN222

DigiKey Part Number
311-3616-2-ND - Tape & Reel (TR)
311-3616-1-ND - Cut Tape (CT)
311-3616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO9BN222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JFNPO9BN222YAGEO19,90013-CC0805JFNPO9BN222CT-ND$1.97000Direct
CC0805FKNPO9BN222YAGEO12,380311-4157-1-ND$4.19000Upgrade
CC0805GKNPO9BN222YAGEO4,692311-4185-1-ND$2.96000Upgrade
CC0805JKNPO0BN222YAGEO3,610311-3380-1-ND$2.63000Upgrade
CC0805JRX7R0BB222YAGEO2,073311-4263-1-ND$1.40000Similar
In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14300$11.43
50$0.81720$40.86
100$0.71940$71.94
500$0.55396$276.98
1,000$0.50299$502.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44010$1,320.30
6,000$0.40939$2,456.34
9,000$0.39400$3,546.00
15,000$0.37697$5,654.55
21,000$0.36700$7,707.00
30,000$0.35743$10,722.90
Manufacturers Standard Package