
CC0805JKNPO0BN222 | |
|---|---|
DigiKey Part Number | 311-3380-2-ND - Tape & Reel (TR) 311-3380-1-ND - Cut Tape (CT) 311-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO0BN222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13300 | $56.65 |
| 100 | $1.00300 | $100.30 |
| 500 | $0.78598 | $392.99 |
| 1,000 | $0.71897 | $718.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60606 | $1,818.18 |
| 6,000 | $0.56756 | $3,405.36 |
| 9,000 | $0.54829 | $4,934.61 |
| 15,000 | $0.52694 | $7,904.10 |
| 21,000 | $0.51445 | $10,803.45 |
| 30,000 | $0.50245 | $15,073.50 |

