
VJ0805A222JXAAT | |
|---|---|
DigiKey Part Number | 720-1368-2-ND - Tape & Reel (TR) 720-1368-1-ND - Cut Tape (CT) 720-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222JXAAT |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.38260 | $119.13 |
| 100 | $2.14660 | $214.66 |
| 500 | $1.74822 | $874.11 |
| 1,000 | $1.62514 | $1,625.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47302 | $4,419.06 |
| 6,000 | $1.39859 | $8,391.54 |
| 9,000 | $1.36131 | $12,251.79 |
| 15,000 | $1.31998 | $19,799.70 |
| 21,000 | $1.29583 | $27,212.43 |
| 30,000 | $1.27259 | $38,177.70 |

