
12107C472KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32ER72H472KUTR-ND - Tape & Reel (TR) 478-KGM32ER72H472KUCT-ND - Cut Tape (CT) 478-KGM32ER72H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C472KAT2A |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C472KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.03400 | $40.34 |
50 | $3.09520 | $154.76 |
100 | $2.80710 | $280.71 |
500 | $2.32076 | $1,160.38 |
1,000 | $2.17045 | $2,170.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.08772 | $4,175.44 |
4,000 | $1.98387 | $7,935.48 |
6,000 | $1.93187 | $11,591.22 |
10,000 | $1.87423 | $18,742.30 |
14,000 | $1.84052 | $25,767.28 |
20,000 | $1.80809 | $36,161.80 |
24,000 | $1.79273 | $43,025.52 |