
C1210C472KBRACTU | |
---|---|
DigiKey Part Number | 399-C1210C472KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C472KBRACTUCT-ND - Cut Tape (CT) 399-C1210C472KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KBRACTU |
Description | CAP CER 4700PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.13500 | $71.35 |
50 | $5.64420 | $282.21 |
100 | $5.18520 | $518.52 |
500 | $4.40848 | $2,204.24 |
1,000 | $4.16831 | $4,168.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.97060 | $7,941.20 |
4,000 | $3.80779 | $15,231.16 |
6,000 | $3.72623 | $22,357.38 |
10,000 | $3.63581 | $36,358.10 |
14,000 | $3.58293 | $50,161.02 |
20,000 | $3.53206 | $70,641.20 |