
C1210C472KCRACTU | |
---|---|
DigiKey Part Number | 399-C1210C472KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C472KCRACTUCT-ND - Cut Tape (CT) 399-C1210C472KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KCRACTU |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.80700 | $68.07 |
50 | $5.37500 | $268.75 |
100 | $4.93320 | $493.32 |
500 | $4.55136 | $2,275.68 |
1,000 | $3.95384 | $3,953.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.76339 | $7,526.78 |
4,000 | $3.60664 | $14,426.56 |
6,000 | $3.52808 | $21,168.48 |
10,000 | $3.44100 | $34,410.00 |
14,000 | $3.39009 | $47,461.26 |
20,000 | $3.34112 | $66,822.40 |
24,000 | $3.31791 | $79,629.84 |