
1210AC472KAT1A | |
---|---|
DigiKey Part Number | 478-4001-2-ND - Tape & Reel (TR) 478-4001-1-ND - Cut Tape (CT) 478-4001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC472KAT1A |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC472KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.92700 | $49.27 |
50 | $3.83280 | $191.64 |
100 | $3.36080 | $336.08 |
500 | $2.96302 | $1,481.51 |
1,000 | $2.78320 | $2,783.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.70068 | $5,401.36 |
4,000 | $2.57600 | $10,304.00 |
6,000 | $2.51354 | $15,081.24 |
10,000 | $2.43696 | $24,369.60 |
14,000 | $2.40382 | $33,653.48 |
20,000 | $2.36487 | $47,297.40 |
24,000 | $2.34642 | $56,314.08 |