
KGM32HR73A472KU | |
---|---|
DigiKey Part Number | 478-KGM32HR73A472KUTR-ND - Tape & Reel (TR) 478-KGM32HR73A472KUCT-ND - Cut Tape (CT) 478-KGM32HR73A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR73A472KU |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HR73A472KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.42600 | $44.26 |
50 | $3.41900 | $170.95 |
100 | $3.10700 | $310.70 |
500 | $2.58170 | $1,290.85 |
1,000 | $2.41921 | $2,419.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.33119 | $4,662.38 |
4,000 | $2.21890 | $8,875.60 |
6,000 | $2.16267 | $12,976.02 |
10,000 | $2.10033 | $21,003.30 |
14,000 | $2.06388 | $28,894.32 |
20,000 | $2.02882 | $40,576.40 |
24,000 | $2.01220 | $48,292.80 |