
12107C472JAT2A | |
---|---|
DigiKey Part Number | 478-KGM32ER72H472JUTR-ND - Tape & Reel (TR) 478-KGM32ER72H472JUCT-ND - Cut Tape (CT) 478-KGM32ER72H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C472JAT2A |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C472JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.60200 | $46.02 |
50 | $3.55120 | $177.56 |
100 | $3.09440 | $309.44 |
500 | $2.72100 | $1,360.50 |
1,000 | $2.55192 | $2,551.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.46108 | $4,922.16 |
4,000 | $2.34429 | $9,377.16 |
6,000 | $2.28579 | $13,714.74 |
10,000 | $2.22094 | $22,209.40 |
14,000 | $2.18303 | $30,562.42 |
20,000 | $2.14655 | $42,931.00 |
24,000 | $2.12926 | $51,102.24 |