


CC1210KKX7RBBB472 | |
---|---|
DigiKey Part Number | 13-CC1210KKX7RBBB472TR-ND - Tape & Reel (TR) 13-CC1210KKX7RBBB472CT-ND - Cut Tape (CT) 13-CC1210KKX7RBBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.18600 | $31.86 |
50 | $2.41740 | $120.87 |
100 | $2.06340 | $206.34 |
500 | $1.78178 | $890.89 |
1,000 | $1.65838 | $1,658.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50598 | $4,517.94 |
6,000 | $1.43144 | $8,588.64 |
9,000 | $1.25242 | $11,271.78 |
15,000 | $1.24253 | $18,637.95 |
21,000 | $1.23914 | $26,021.94 |
30,000 | $1.23160 | $36,948.00 |
36,000 | $1.22999 | $44,279.64 |