1206YD475KAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11,637
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,364
Unit Price: $4.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,798
Unit Price: $12.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,031
Unit Price: $4.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,561
Unit Price: $74.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.93468
Datasheet

Direct


KEMET
In Stock: 214,381
Unit Price: $5.26000
Datasheet

Direct


KEMET
In Stock: 198,578
Unit Price: $5.26000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK
In Stock: 3,998
Unit Price: $2.47000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $4.11000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,564
Unit Price: $1.73000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,720
Unit Price: $2.38000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD475KAT2W

DigiKey Part Number
1206YD475KAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206YD475KAT2W
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD475KAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.93468$7,738.72
Manufacturers Standard Package