1206YC475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11,637
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,798
Unit Price: $12.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.54503
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,561
Unit Price: $74.24000
Datasheet

Direct


KEMET
In Stock: 3,219
Unit Price: $9.45000
Datasheet

Direct


TDK
In Stock: 8,100
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 6,317
Unit Price: $11.43000
Datasheet

Upgrade


KEMET
In Stock: 99,221
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $38.66013
Datasheet

Upgrade


KEMET
In Stock: 197,163
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 8,250
Unit Price: $10.03000
Datasheet

Upgrade


KEMET
In Stock: 3,346
Unit Price: $7.32000
Datasheet

Upgrade


TDK
In Stock: 62,492
Unit Price: $3.04000
Datasheet

Upgrade


TDK
In Stock: 242,293
Unit Price: $5.34000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC475KAT2A

DigiKey Part Number
478-KGM31HR71C475KUTR-ND - Tape & Reel (TR)
478-KGM31HR71C475KUCT-ND - Cut Tape (CT)
478-KGM31HR71C475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC475KAT2A
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YC475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.98100$19.81
50$1.46500$73.25
100$1.30640$130.64
500$1.03822$519.11
1,000$0.95534$955.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.88723$1,774.46
4,000$0.83117$3,324.68
6,000$0.80313$4,818.78
10,000$0.77204$7,720.40
14,000$0.75387$10,554.18
20,000$0.73639$14,727.80
Manufacturers Standard Package