
LD063C475KAB2A | |
|---|---|
DigiKey Part Number | 478-LD063C475KAB2ATR-ND - Tape & Reel (TR) 478-LD063C475KAB2ACT-ND - Cut Tape (CT) 478-LD063C475KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C475KAB2A |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C475KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C475KAT2A | KYOCERA AVX | 70,281 | 478-KGM31AR71H475KUCT-ND | $12.00000 | Upgrade |
| 12063C475K4T2A | KYOCERA AVX | 12,371 | 478-KAM31GR71E475KUCT-ND | $3.86000 | Parametric Equivalent |
| CM316X7R475K25AT | KYOCERA AVX | 1,362 | 478-CM316X7R475K25ATCT-ND | $3.12000 | Parametric Equivalent |
| C1206C475J3RACTU | KEMET | 6,317 | 399-C1206C475J3RACTUCT-ND | $11.43000 | Upgrade |
| C1206C475K5RACTU | KEMET | 193,701 | 399-C1206C475K5RACTUCT-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.24000 | $74.24 |
| 10 | $55.83200 | $558.32 |
| 50 | $48.49540 | $2,424.77 |
| 100 | $46.22460 | $4,622.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.37936 | $21,189.68 |
| 1,000 | $41.18774 | $41,187.74 |
| 1,500 | $40.59064 | $60,885.96 |

