
CM316X7R475K25AT | |
|---|---|
DigiKey Part Number | 478-CM316X7R475K25ATTR-ND - Tape & Reel (TR) 478-CM316X7R475K25ATCT-ND - Cut Tape (CT) 478-CM316X7R475K25ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X7R475K25AT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X7R475K25AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C475K4T2A | KYOCERA AVX | 12,371 | 478-KAM31GR71E475KUCT-ND | $0.47000 | Parametric Equivalent |
| LD063C475KAB2A | KYOCERA AVX | 3,561 | 478-LD063C475KAB2ACT-ND | $9.03000 | Parametric Equivalent |
| LD063C475KAB2A\500 | KYOCERA AVX | 459 | 478-13109-1-ND | $9.03000 | Parametric Equivalent |
| C1206C475K3RACAUTO | KEMET | 38,015 | 399-7029-1-ND | $0.57000 | Parametric Equivalent |
| C1206C475K3RACTU | KEMET | 98,929 | 399-C1206C475K3RACTUCT-ND | $0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.23160 | $123.16 |
| 500 | $0.97556 | $487.78 |
| 1,000 | $0.89664 | $896.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88427 | $2,210.68 |
| 5,000 | $0.83095 | $4,154.75 |
| 7,500 | $0.80423 | $6,031.73 |
| 12,500 | $0.77464 | $9,683.00 |
| 17,500 | $0.75733 | $13,253.27 |
| 25,000 | $0.74068 | $18,517.00 |

